VishayVJ0805A152KXBMTCapacitor cerámico multicapa

Cap Ceramic 0.0015uF 100V C0G 10% Pad SMD 0805 150°C T/R

This VJ0805A152KXBMT multilayer ceramic capacitor (MLCC) from Vishay consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.0015uF. It has a tolerance of 10%. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep.

No Stock Available

Quantity Increments of 3000 Minimum 6000
  • Manufacturer Lead Time:
    9 semanas
    • Price: $0.0674
    1. 6000+$0.0674
    2. 9000+$0.0657
    3. 12000+$0.0651
    4. 15000+$0.0644
    5. 24000+$0.0638
    6. 30000+$0.0628
    7. 60000+$0.0622
    8. 75000+$0.0621
    9. 120000+$0.0619

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.