| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 55 |
| Typical Input Voltage (V) | 72 |
| Maximum Input Voltage (V) | 100 |
| Output Voltage (V) | 5 |
| Minimum Isolation Voltage | 3000Vrms |
| Input/Output Type | DC/DC |
| Switching Regulator | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 61 |
| Package Length | 116.8 |
| PCB changed | 9 |
| Supplier Package | Brick |
| Pin Count | 9 |
| Lead Shape | Through Hole |