| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Driver Type | High Speed |
| Driver Configuration | Non-Inverting |
| Number of Drivers | 1 |
| Type | MOSFET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 35 |
| Maximum Fall Time (ns) | 35 |
| Maximum Propagation Delay Time (ns) | 50 |
| Input Logic Compatibility | CMOS |
| Minimum Operating Supply Voltage (V) | 4 |
| Maximum Operating Supply Voltage (V) | 14 |
| Maximum Supply Current (mA) | 20 |
| Typical Input Low Threshold Voltage (V) | 4.6 |
| Typical Input High Threshold Voltage (V) | 9.3 |
| Peak Output Current (A) | 2 |
| Maximum Power Dissipation (mW) | 437 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Special Features | Voltage Regulator |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |