| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Logic Family | AUP |
| Logic Function | Schmitt Trigger Buffer |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Input Enables per Chip | 0 |
| Number of Outputs per Chip | 1 |
| Number of Output Enables per Chip | 0 |
| Bus Hold | No |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 28@1.2V|20@1.5V|17@1.8V|13@2.5V|11@3.3V |
| Absolute Propagation Delay Time (ns) | 28 |
| Input Signal Type | Single-Ended |
| Output Type | Push-Pull |
| Maximum Low Level Output Current (mA) | 4 |
| Maximum High Level Output Current (mA) | -4 |
| Minimum Operating Supply Voltage (V) | 0.8 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Tolerant I/Os (V) | 3.6 |
| Maximum Quiescent Current (uA) | 0.9 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |