| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 748 | |
| 420 | |
| 560 | |
| 1120 | |
| 25 | |
| 2500 | |
| 140 | |
| 55 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 12.5 | |
| 7.3 | |
| 17 | |
| Radial | |
| Through Hole | |
| 8.5 |
Look no further, this V420LS10P MOV from Littelfuse is a variable resistor. This device's clamping current is 25 A and clamping voltage is 1120 V. This part has a pitch of 8.5 mm. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC. This device utilizes metal oxide technology. This varistor has a voltage of 748 V. Its capacitance value is 140pF. This product is 17 mm tall and 7.3 mm deep with a diameter of 12.5 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

