| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 561 | |
| 320 | |
| 420 | |
| 850 | |
| 10 | |
| 1200 | |
| 65 | |
| 25 | |
| -55 | |
| 85 | |
| Bulk | |
| 9 | |
| 5.6 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
This V320LA7P MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 6 mm. This device's clamping current is 10 A and clamping voltage is 850 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. This device utilizes metal oxide technology. Its capacitance value is 65pF. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. This varistor has a voltage of 565 V.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

