| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 495 | |
| 275 | |
| 369 | |
| 775 | |
| 10 | |
| 1200 | |
| 80 | |
| 23 | |
| -55 | |
| 85 | |
| Bulk | |
| 9 | |
| 5.6 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
Look no further, this V275LA2P MOV from Littelfuse is a variable resistor. This device's clamping current is 10 A and clamping voltage is 775 V. Its maximum surge current is 1200 A. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 80pF. This varistor has a voltage of 515 V. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. This device utilizes metal oxide technology.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

