LittelfuseV18MLA0603NHAUTOVaristor
Var MLV 14VAC/18VDC 30A 28V 0603 SMD Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 28 | |
| 14 | |
| 18 | |
| 50 | |
| 1 | |
| 30 | |
| 120 | |
| 0.1 | |
| -40 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1 | |
| Surface Mount |
Are you looking for a nonlinear resistor? This V18MLA0603NHAUTO MOV from Littelfuse will exceed your needs! Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 50 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 1 mm tall and 0.8 mm deep. This varistor has a voltage of 28 V. Its capacitance value is 120pF. This device is made with multilayer technology. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

