| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 20.3 | |
| 10 | |
| 14 | |
| 32 | |
| 1 | |
| 150 | |
| 800 | |
| 0.4 | |
| -40 | |
| 125 | |
| 1206 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8 | |
| Surface Mount |
Apply different voltages to this V14MLA1206H MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 150 A. This device's clamping current is 1 A and clamping voltage is 32 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.0012uF. This varistor has a voltage of 20.3 V. This product is 3.2 mm long, 1.8 mm tall and 1.6 mm deep. This device utilizes multilayer technology. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

