| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 16 | |
| 6 | |
| 8 | |
| 37 | |
| 1 | |
| 50 | |
| 1700 | |
| 0.14 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 7 | |
| 5 | |
| 10 | |
| Radial | |
| Through Hole | |
| 6 |
When different voltages are applied to this V12ZS05P MOV from Littelfuse will change resistance. Its maximum surge current is 50 A. This device's clamping current is 1 A and clamping voltage is 37 V. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum AC voltage rating is 6 VAC and the maximum DC voltage rating is 8 VDC. Its capacitance value is 0.0017uF. This varistor has a voltage of 16 V. This product is 10 mm tall and 5 mm deep with a diameter of 7 mm. This device utilizes metal oxide technology.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

