LittelfuseV112BB60Varistor
Var MOV 1100VAC/1400VDC 70000A 1800V Bolt Down Screw Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 1800 | |
| 1100 | |
| 1400 | |
| 2940 | |
| 200 | |
| 70000 | |
| 2200 | |
| 3800 | |
| -55 | |
| 85 | |
| Bulk | |
| 100 | |
| 44.5 | |
| 95 | |
| 600 | |
| Screw | |
| Bolt Down |
Similar to a diode this V112BB60 MOV manufactured from Littelfuse is a nonlinear component. This device's clamping current is 200 A and clamping voltage is 2940 V. Its maximum surge current is 70000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. The maximum AC voltage rating is 1100 VAC and the maximum DC voltage rating is 1400 VDC. This product is 100 mm long, 95 mm tall and 44.5 mm deep. This device utilizes metal oxide technology. This varistor has a voltage of 1800 V. Its capacitance value is 0.0022uF.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

