| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 14 | |
| 18 | |
| 55 | |
| 1 | |
| 12 | |
| -40 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9 | |
| Surface Mount |
Never worry about improper resistance being seen by your components with this V0603MHS12NH MOV from Littelfuse, it will change depending on voltages. This device's clamping current is 1 A and clamping voltage is 55 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. The maximum DC voltage rating is 18 VDC. This device is made with multilayer technology. Its capacitance value is 12pF.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

