NichiconUWX1E220MCL1GBCapacitor de aluminio
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.4mm) SMD 0.042A 2000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 25VDC | |
| 0.042 | |
| 5.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 5.4 | |
| 0.28 |
Using this electrolytic UWX1E220MCL1GB aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 5.5@2Min μA. Its capacitance value is 22uF. This product is 5.4 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
