NichiconUWD1H100MCL1GSCapacitor de aluminio

Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 0.165A 2000h 105°C T/R Automotive AEC-Q200

Use this relatively high equivalent series resistance electrolytic UWD1H100MCL1GS aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 6.3 mm. Its leakage current is 5@2Min μA.

4,701 piezas: Se puede enviar en 4 días

    Total$2.64Price for 5

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 4,701 piezas
      • Price: $0.528

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.