NichiconUVZ1V331MPDCapacitor de aluminio

Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.35A 2000h 105°C Bulk

This electrolytic UVZ1V331MPD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UVZ1V331MPD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 330uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 346.5@1Min|115.5@2Min μA.

Import TariffMay apply to this part

98 piezas: Se puede enviar mañana

    Total$0.11Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2313+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      Malaisia
      • In Stock: 98 piezas
      • Price: $0.112

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.