NichiconUVY2D221MHDCapacitor de aluminio
Cap Aluminum Lytic 220uF 200V 20% (16 X 35.5mm) Radial 7.5mm 0.5A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 200VDC | |
| 0.5 | |
| 1860@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 35.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 35.5 | |
| 11.8 | |
| 0.8 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UVY2D221MHD aluminum capacitor. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 35.5 mm tall with a diameter of 16 mm. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 1860@1Min μA. The UVY2D221MHD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

