NichiconUVY1E222MHDCapacitor de aluminio
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1.09A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 25VDC | |
| 1.09 | |
| 550@2Min|1650@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 4.56 | |
| 0.6 |
Choose this electrolytic UVY1E222MHD aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 2200uF. The UVY1E222MHD aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 12.5 mm. Its leakage current is 1650@1Min|550@2Min μA.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

