NichiconUVR2C220MPDCapacitor de aluminio
Cap Aluminum Lytic 22uF 160V 20% (10 X 16mm) Radial 5mm 0.155A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 160VDC | |
| 0.155 | |
| 240.8@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.77 | |
| 0.6 |
Using this electrolytic UVR2C220MPD aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The UVR2C220MPD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 22uF. It has a tolerance of 20%. This product is 16 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

