NichiconUVR2A471MHDCapacitor de aluminio

Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 1A 2000h 85°C Bulk

Nichicon has you covered with their pure aluminum electrolytic UVR2A471MHD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UVR2A471MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 16 mm. Its leakage current is 1410@1Min|470@2Min μA. Its capacitance value is 470uF.

770 piezas: Se puede enviar en 3 días

    Total$39.59Price for 61

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 770 piezas
      • Price: $0.6490

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.