NichiconUVR1H221MPDCapacitor de aluminio

Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.43A 2000h 85°C Bulk

Use this relatively high equivalent series resistance electrolytic UVR1H221MPD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UVR1H221MPD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 330@1Min|110@2Min μA. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 220uF. It has a tolerance of 20%.

2,126 piezas: Se puede enviar en 4 días

    Total$2.81Price for 5

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 2,126 piezas
      • Price: $0.563

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.