NichiconUVR1A222MPDCapacitor de aluminio

Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 1.1A 2000h 85°C Bulk

Using the aluminum anode based electrolytic UVR1A222MPD electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 660@1Min|220@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 2200uF. This product is 20 mm tall with a diameter of 10 mm. The UVR1A222MPD aluminum electrolytic capacitor has a radial termination style.

1,364 piezas: Se puede enviar en 4 días

    Total$71.76Price for 255

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 1,364 piezas
      • Price: $0.2814

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.