Más Compradas
NichiconUVP1H331MHDCapacitor de aluminio
Cap Aluminum Lytic 330uF 50V 20% (16 X 25mm) Radial 7.5mm 0.65A 2000h 85°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| 0.65 | |
| 495@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 85 | |
| Bulk | |
| 16 | |
| 25 | |
| 8.2 | |
| 0.8 |
Manufactured from Nichicon, this electrolytic UVP1H331MHD aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. The UVP1H331MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 495@5Min μA. Its capacitance value is 330uF. This product is 25 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

