NichiconUVP1E100MDDCapacitor de aluminio

Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 0.042A 2000h 85°C Bulk Automotive AEC-Q200

This electrolytic UVP1E100MDD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 7.5@5Min μA. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. The UVP1E100MDD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10uF.

643 piezas: Se puede enviar en 4 días

    Total$0.61Price for 5

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 643 piezas
      • Price: $0.1220

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.