| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Magnetic Type | Bipolar |
| Module/IC Classification | IC |
| Minimum Magnetic Sensor Release Point (Gs) | -45 |
| Typical Magnetic Sensor Hysteresis (Gs) | 60(Max) |
| Maximum Magnetic Sensor Operating Point (Gs) | 45 |
| Typical Output Fall Time (us) | 0.25 |
| Maximum Output Current (mA) | 50 |
| Minimum Operating Supply Voltage (V) | 3.5 |
| Typical Operating Supply Voltage (V) | 12 |
| Maximum Operating Supply Voltage (V) | 24 |
| Maximum Supply Current (uA) | 5000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| Pin Count | 3 |