NichiconURZ1C332MHDCapacitor de aluminio
Cap Aluminum Lytic 3300uF 16V 20% (18 X 15mm) Radial 7.5mm 1.05A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 16VDC | |
| 1.05 | |
| 1584@1Min|528@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 15 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 15 | |
| 6.31 | |
| 0.8 |
The pure aluminum anode on the electrolytic URZ1C332MHD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1584@1Min|528@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 3300uF. The URZ1C332MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 15 mm tall with a diameter of 18 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

