NichiconUPW1V331MPD6Capacitor de aluminio

Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 0.995A 3000h 105°C Bulk Automotive AEC-Q200

Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UPW1V331MPD6 aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. This product is 20 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 346.5@1Min μA. The UPW1V331MPD6 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.

Import TariffMay apply to this part

Total en Stock: 4,003 piezas

Regional Inventory: 3

    Total$0.88Price for 3

    3 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2222+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Malaisia
      • In Stock: 3 piezas
      • Price: $0.2941
    • (2000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2301+
      Manufacturer Lead Time:
      46 semanas
      Country Of origin:
      Malaisia
      • In Stock: 4,000 piezas
      • Price: $0.1838

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.