NichiconUPW1V182MHDCapacitor de aluminio

Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 2.555A 8000h 105°C Bulk Automotive AEC-Q200

This electrolytic UPW1V182MHD aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1890@1Min μA. The UPW1V182MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 1800uF. This product is 25 mm tall with a diameter of 16 mm.

6,732 piezas: Se puede enviar en 4 días

    Total$7.10Price for 5

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 6,732 piezas
      • Price: $1.420

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.