NichiconUPW1J222MHDCapacitor de aluminio
Cap Aluminum Lytic 2200uF 63V 20% (18 X 40mm) Radial 7.5mm 3.2A 8000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.028@20°C@100kHz|0.056@-10°C@100kHz | |
| 3.2 | |
| 4158@1Min | |
| 8000 | |
| Polar | |
| High Reliability|Low lmpedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 40 | |
| 17.7 | |
| 0.8 | |
| 0.5 | |
| ±2 |
This electrolytic UPW1J222MHD aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 2200uF. Its leakage current is 4158@1Min μA. It has a tolerance of 20%. The UPW1J222MHD aluminum electrolytic capacitor has a radial termination style. This product is 40 mm tall with a diameter of 18 mm.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

