NichiconUPW1E102MHD1TOCapacitor de aluminio

Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.66A 7000h 105°C Automotive Ammo

This electrolytic UPW1E102MHD1TO aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPW1E102MHD1TO aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 12.5 mm. Its capacitance value is 1000uF. Its leakage current is 750@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.

1,995 piezas: Se puede enviar en 4 días

    Total$4.49Price for 5

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1,995 piezas
      • Price: $0.898

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.