NichiconUPW0J153MHDCapacitor de aluminio
Cap Aluminum Lytic 15000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 3.68A 8000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 15000uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.015@20°C@100kHz|0.03@-10°C@100kHz | |
| 3.68 | |
| 2835@1Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 14.2 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic UPW0J153MHD aluminum capacitor from Nichicon. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 15000uF. It has a tolerance of 20%. Its leakage current is 2835@1Min μA. This product is 35.5 mm tall with a diameter of 18 mm. The UPW0J153MHD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

