NichiconUPW0J152MPDCapacitor de aluminio
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1.22A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.052@20°C@100kHz|0.104@-10°C@100kHz | |
| 1.22 | |
| 283.5@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.34 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UPW0J152MPD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. The UPW0J152MPD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 283.5@1Min μA. Its capacitance value is 1500uF. This product is 20 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

