NichiconUPS1V472MHDCapacitor de aluminio

Cap Aluminum Lytic 4700uF 35V 20% (18 X 40mm) Radial 7.5mm 3.3A 3000h 105°C Bulk

This electrolytic UPS1V472MHD aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 18 mm. Its leakage current is 4@1Min μA. Its capacitance value is 4700uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UPS1V472MHD aluminum electrolytic capacitor has a radial termination style.

Import TariffMay apply to this part

90 piezas: Se puede enviar mañana

    Total$1.28Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2306+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      Malaisia
      • In Stock: 90 piezas
      • Price: $1.276

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.