NichiconUPS1V101MPD1TDCapacitor de aluminio
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.41A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.28@20°C@100kHz | |
| 0.41 | |
| 105@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
By using pure aluminum foil in the anode, this electrolytic UPS1V101MPD1TD aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 35 VDC. Its capacitance value is 100uF. It has a tolerance of 20%. The UPS1V101MPD1TD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

