NichiconUPM1V470MEDCapacitor de aluminio
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.16A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.34@20°C@100kHz|0.68@-10°C@100kHz | |
| 0.16 | |
| 49.35@1Min | |
| 2000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.59 | |
| 0.5 |
By using pure aluminum foil in the anode, this electrolytic UPM1V470MED aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. The UPM1V470MED aluminum electrolytic capacitor has a radial termination style. Its leakage current is 49.35@1Min μA. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

