NichiconUPM1V270MDDCapacitor de aluminio

Cap Aluminum Lytic 27uF 35V 20% (5 X 11mm) Radial 2mm 0.099A 2000h 105°C Bulk Automotive AEC-Q200

Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UPM1V270MDD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its capacitance value is 27uF. The UPM1V270MDD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 28.35@1Min μA. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 5 mm.

1,261 piezas: Se puede enviar en 3 días

    Total$79.88Price for 750

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 1,261 piezas
      • Price: $0.1065

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.