NichiconUPM1E151MPDCapacitor de aluminio

Cap Aluminum Lytic 150uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.32A 3000h 105°C Bulk Automotive AEC-Q200

Use this relatively high equivalent series resistance electrolytic UPM1E151MPD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 150uF. The UPM1E151MPD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 112.5@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm.

Import TariffMay apply to this part

1,400 piezas: Se puede enviar mañana

    Total$0.29Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2336+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1,400 piezas
      • Price: $0.2894

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.