NichiconUPM1A332MHD6Capacitor de aluminio
Cap Aluminum Lytic 3300uF 10V 20% (16 X 20mm) Radial 7.5mm 1.66A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.031@20°C@100kHz|0.062@-10°C@100kHz | |
| 1.66 | |
| 990@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 20 | |
| 6.6 | |
| 0.8 |
Manufactured from Nichicon, this electrolytic UPM1A332MHD6 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 16 mm. Its capacitance value is 3300uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UPM1A332MHD6 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 990@1Min μA.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

