Arrow Electronic Components Online
UM2101SM|MICROCHP|limage
UM2101SM|MICROCHP|simage
PIN Diodes

UM2101SM

Diode PIN Attenuator/Switch 100V 2-Pin Style SM

Microchip Technology
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Attenuator|Switch
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    100
  • Maximum Series Resistance @ Maximum IF (Ohm)
    2@100mA
  • Maximum Diode Capacitance (pF)
    2.5@100V
  • Maximum Power Dissipation (mW)
    15000
  • Typical Carrier Life Time (us)
    25
  • Frequency Band
    HF
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    3.76(Max) mm
  • Package Width
    3.76(Max) mm
  • Package Length
    5.96 mm
  • PCB changed
    2
  • Supplier Package
    Style SM
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño