PHOENIX CONTACTUM108-FE
Foot Element, 107.5 mm Wide, For Mounting On Ns 32 Or Ns 35/7.5, Below Profile Housing Um 108, Polyamide
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Foot Element | |
| Polyamide | |
| Green | |
| 45 | |
| 122.6 | |
| 8.08 |
Ideal for any connection for wires this foot element UM108-FE connector accessory manufactured from Phoenix Contact will help make a strong connection. It has a straight body orientation. This product is 122.6 mm long, 45 mm tall and 107.5 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

