NichiconUHE2A181MHDCapacitor de aluminio
Cap Aluminum Lytic 180uF 100V 20% (12.5 X 25mm) Radial 5mm 0.875A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 180uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.12@20°C@100kHz|0.45@-10°C@100kHz | |
| 0.875 | |
| 180@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 4.56 | |
| 0.6 |
This electrolytic UHE2A181MHD aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 180uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UHE2A181MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 180@2Min μA. This product is 25 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

