NichiconUHE1E221MPDCapacitor de aluminio
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.13@20°C@100kHz|0.52@-10°C@100kHz | |
| 0.64 | |
| 55@2Min | |
| 7000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 1.19 | |
| 0.6 | |
| 0.5 | |
| ±1.5 |
The pure aluminum anode on the electrolytic UHE1E221MPD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11.5 mm tall with a diameter of 8 mm. The UHE1E221MPD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 55@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 220uF.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

