NichiconUCW1V330MCL1GSCapacitor de aluminio
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 8.7mm) SMD 0.23A 7000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 35VDC | |
| Low | |
| 1@20°C@100kHz | |
| 0.23 | |
| 11.55@2Min | |
| 7000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 8.7 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 8.7 | |
| 0.44 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UCW1V330MCL1GS aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 11.55@2Min μA. It has a tolerance of 20%. Its capacitance value is 33uF. This product is 6.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

