NichiconUCW1C220MCL1GSCapacitor de aluminio
Cap Aluminum Lytic 22uF 16V 20% (5 X 7mm) SMD 0.095A 7000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 16VDC | |
| Low | |
| 2.2@20°C@100kHz | |
| 0.095 | |
| 3.52@2Min | |
| 7000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 7 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 7 | |
| 0.23 |
This electrolytic UCW1C220MCL1GS aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 22uF. This product is 5.4 mm tall with a diameter of 5 mm. Its leakage current is 3.52@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

