NichiconUCD0J220MCL1GSCapacitor de aluminio
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 1.35@20°C@100kHz | |
| 0.09 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.13 |
If you need to filter lower signal frequencies, then this electrolytic UCD0J220MCL1GS aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. This product is 5.8 mm tall with a diameter of 4 mm. It has a tolerance of 20%. Its capacitance value is 22uF.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

