NichiconUCD0J152MNL1GSCapacitor de aluminio
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.08@20°C@100kHz | |
| 0.85 | |
| 94.5@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.21 | |
| ±0.5 | |
| ±0.5 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UCD0J152MNL1GS aluminum capacitor. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1500uF. It has a tolerance of 20%. Its leakage current is 94.5@2Min μA. This product is 10 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

