| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Driver Configuration | Inverting|Non-Inverting |
| Number of Drivers | 1 |
| Type | IGBT|MOSFET|SiCFET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 26 |
| Maximum Fall Time (ns) | 22 |
| Maximum Propagation Delay Time (ns) | 70 |
| Input Logic Compatibility | CMOS |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 15 |
| Peak Output Current (A) | 10(Typ) |
| Maximum Power Dissipation (mW) | 1040 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Special Features | Under Voltage Lockout |
| Latch-Up Proof | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |