Texas InstrumentsUCC284DP-ADJLinear Regulators

LDO Regulator Neg -1.25V to -15V 0.5A 8-Pin SOIC Tube

Having trouble maintaining a steady voltage? This LDO UCC284DP-ADJ linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.25@500mA|0.025@50mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between -3.5 V and -15 V. With an adjustable output that has a voltage of -1.25 to -15 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.18% and line regulation of 3mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is negative. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.5@500mA|0.05@50mA V.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 75 Minimum 150
  • Date Code:
    2433+
    Manufacturer Lead Time:
    12 semanas
    Country Of origin:
    Méjico
    • Price: $18.33
    1. 150+$18.33
    2. 300+$17.79
    3. 525+$17.54

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.