| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| GaNFET|IGBT|MOSFET | |
| 1 | |
| 12 | |
| 11 | |
| 25 | |
| CMOS | |
| 4.5 | |
| 12 | |
| 18 | |
| 1.25 | |
| 2.1 | |
| 4(Typ) | |
| 0.6|5 | |
| -40 | |
| 140 | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Switch between states in a high power transistor by using this UCC27518DBVR power driver developed by Texas Instruments. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 25 ns. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This gate driver has a minimum operating temperature of -40 °C and a maximum of 140 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 18 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

