| Compliant | |
| EAR99 | |
| Obsolete | |
| UCC27424DGN | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| MOSFET|IGBT | |
| CMOS|Bipolar | |
| 2 | |
| 40 | |
| 40 | |
| 150 | |
| TTL|CMOS | |
| 4 | |
| 15 | |
| 1.8 | |
| 1.2 | |
| 2.2 | |
| 4(Typ) | |
| 30|2.2 | |
| 3000 | |
| -40 | |
| 105 | |
| Enable Control | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Never worry about your high power transistor not turning on and off by using this UCC27424DGN power driver by Texas Instruments. This device has a maximum propagation delay time of 150 ns and a maximum power dissipation of 3000 mW. Its maximum power dissipation is 3000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

