| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 8(Typ) | |
| 7(Typ) | |
| 1000(Min) | |
| 50 | |
| CMOS | |
| 8 | |
| 12 | |
| 17 | |
| 4 | |
| 5.4 | |
| 5.8 | |
| 3(Typ) | |
| 2700 | |
| -40 | |
| 140 | |
| Under Voltage Lockout | |
| 1(Typ) | |
| 1(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

